TE Connectivity HD10-9-1939P-B022 ICT Pin Housing Cable Automotive Use

TE Connectivity HD10-9-1939P-B022 ICT Pin Housing Cable Automotive Use

Order Code:

07-5457

Brand: TE Connectivity MPN: HD10-9-1939P-B022 EAN-13: 2050008242030

Discontinued


The TE Connectivity HD10-9-1939P-B022 pin housing cable is designed for secure and reliable electrical connections. It features a robust construction suitable for harsh environments, commonly used in automotive and industrial applications. This pin housing cable facilitates the quick and efficient assembly of electrical systems.
Type Pin housing cable
Color Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
ELV Compliant
Flammability Rating UL94 V-1
Height 1.661inch
Housing Color Black
Hybrid Connector No
Length 44.45mm
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Mount Panel, Bulkhead
Number of Positions 9
Orientation Straight
Packaging Bulk
Packaging Type Package
Polarized Yes
Ratings IP68, Waterproof, Dust Tight
RoHS Compliant Yes
Sealable Yes (With)
Series HD10
Serviceable Yes
Shell Material Nylon
Shielding Unshielded
Strain Relief Add By Accessory
Width 1.625inch

Trustpilot