TE Connectivity DT04-2P-L012 ICT Pin Housing Cable 2P Grey Flange

Image Representative of Range

TE Connectivity DT04-2P-L012 ICT Pin Housing Cable 2P Grey Flange

MPN
DT04-2P-L012
EAN-13
2050008236244
Order Code
07-5221
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TE Connectivity's DT04-2P-L012 is a female shrouded connector with 2 positions designed for durability in harsh environments.

It is robust and reliable, ensuring a secure connection.

This connector is typically used in automotive and industrial applications.

Its compact design supports efficient assembly and installation.


Type Pin housing cable
Number of Contacts 2
Gender Female
Number of Rows 1
Contact Gender MALE
Packaging Type Package
Rated Current (Signal) 13
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot