TE Connectivity DC Power Pin housing cable 608627

TE Connectivity produces dynamic pin housing cables used in various configurations and applications, forming part of a versatile and reliable range of electrical components.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Ways Number of Rows Mounting Type Circuit Application Code Connector System Contact Material Contact Gender Contact Plating Depth Dim Height Length Max Voltage Rating (AC) Misc Attribute Mount Number of Contacts Nominal Voltage Number of Positions
TE Connectivity 1-353047-2 Dynamic 5000 Pin Housing Cable 2 Pins 1 pc
TE Connectivity 1-353047-2 Dynamic 5000 Pin Housing Cable 2 Pins 1 pc
Standard range
Order code: 07-3547
MPN: 1-353047-2

Despatched within 4 working days - 58 in stock
5+ £2.29
Price per unit Ex VAT
10.16mm 2 1 Panel Mount Power X wire-to-board Copper Alloy Gold 47mm (L x W x H) 16.54 x 47 x 47 mm 47mm 16.54mm D-5200S Panel, Cable 2 630V AC 2
TE Connectivity 2-179552-4 Dynamic 3000 Pin Housing Cable 4 Pins
TE Connectivity 2-179552-4 Dynamic 3000 Pin Housing Cable 4 Pins
Order code: 07-4166
MPN: 2-179552-4
10+ £1.21
Price per unit Ex VAT
5.08mm 4 1 Cable Mount (Free-Hanging) Power & Signal Y wire-to-wire 33.6mm (L x W x H) 12.7 x 33.6 x 33.19 mm 33.19mm 12.7mm 600v D-3200S Free Hanging, Cable 4 4
TE Connectivity 2-179555-6 Dynamic 3000 Pin Housing Cable 12 Pins
TE Connectivity 2-179555-6 Dynamic 3000 Pin Housing Cable 12 Pins
Extended range
Order code: 07-4168
MPN: 2-179555-6

Back order - 31 availableBack-order availability date - 11/11/2026
1+ £4.18
Price per unit Ex VAT
5.08mm 12 2 Panel Mount Power & Signal YY wire-to-board 33.6mm (L x W x H) 20.32 x 57.91 x 33.6 mm 33.6mm 20.32mm 600v D-3200S Panel, Cable 12 12
TE Connectivity 3-179555-3 Dynamic 3000 Pin Housing 6 Total Pins
TE Connectivity 3-179555-3 Dynamic 3000 Pin Housing 6 Total Pins
Order code: 07-4360
MPN: 3-179555-3
3+ £1.23
Price per unit Ex VAT
5.08mm 6 2 Panel Mount Power & Signal XY wire-to-board Male 33.6mm (L x W x H) 20.32 x 41.91 x 33.6 mm 33.6mm 20.32mm 600v D-3200S Panel, Cable 6 6

Trustpilot