TE Connectivity 1-353047-2 Dynamic 5000 Pin Housing Cable 2 Pins 1 pc

MPN
1-353047-2
EAN-13
2050002723085
Order Code
07-3547
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

TE Connectivity's DYNAMIC 5000 Series is a pin housing cable featuring a total of two pins, identified by part number 1-353047-2. This robust component is designed for high-demand electrical applications, typically used in automotive and industrial environments where secure and reliable connections are crucial. Main attributes include durable performance in challenging conditions, supporting secure data and power transmission.
Type Pin housing cable
Pitch 10.16mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power
Code X
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Male Pin
Depth 47mm
Dim (L x W x H) 16.54 x 47 x 47 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 47mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 16.54mm
Mating Retention With
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-5200S
Mount Panel, Cable
Nominal Voltage 630V AC
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, horizontal mount
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 5000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 2
VDE Tested No
Voltage Rating 630v
Width 47mm

Reviews

Be the first to submit a review

Trustpilot