TE Connectivity 2-179552-4 Dynamic 3000 Pin Housing Cable 4 Pins

MPN
2-179552-4
EAN-13
2050002726864
Order Code
07-4166
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

TE Connectivity manufactures the Pin Housing Cable in the Dynamic 3000 Series, featuring a total of four pins (2-179552-4). This robust component is designed for secure electrical connections typically used in industrial and electronic applications. Known for high reliability, this series can handle various voltage and current requirements within its specified range.
Type Pin housing cable
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power & Signal
Code Y
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Type Male Pin
Depth 33.6mm
Dim (L x W x H) 12.7 x 33.6 x 33.19 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 33.19mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 12.7mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3200S
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Pin shape Rectangular
Pins per row 4
Plug / Socket Plug, straight
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 4
VDE Tested No
Width 33.6mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot