TE Connectivity 2-179555-6 Dynamic 3000 Pin Housing Cable 12 Pins

MPN
2-179555-6
EAN-13
2050002727441
Order Code
07-4168
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 08/10/2026

TE Connectivity's Dynamic 3000 Series pin housing cable features a total of 12 pins, ideal for secure electrical connections. It is commonly used in applications requiring reliable housing systems, such as in industrial or automotive settings. This component ensures robustness and efficiency, optimizing the functionality of electronic assemblies.
Type Pin housing cable
Pitch 5.08mm
Number of Ways 12
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power & Signal
Code YY
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Contact Type Male Pin
Depth 33.6mm
Dim (L x W x H) 20.32 x 57.91 x 33.6 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 20.32mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3200S
Mount Panel, Cable
Number of Contacts 12
Number of Positions 12
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 80
Packaging Bag
Pin shape Rectangular
Pins per row 6
Plug / Socket Plug, mount
Preloaded No
Primary Product colour Black
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 12
VDE Tested No
Width 57.91mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot