TE Connectivity 3-179555-3 Dynamic 3000 Pin Housing 6 Total Pins

MPN
3-179555-3
EAN-13
2050002727403
Order Code
07-4360
Country of Origin
Japan
View Full Product Range (4)

Discontinued


TE Connectivity's Dynamic 3000 Series pin housing cable, part number 3-179555-3, features a total of six pins, enhancing robust electrical connections in high-density applications. Designed for reliable performance, these connectors are typically used in industrial machinery and control systems. With a focus on durability and efficiency, this pin housing series supports secure and efficient electrical connectivity in demanding environments.
Type Pin housing cable
Pitch 5.08mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Power & Signal
Code XY
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Contact Gender Male
Contact Type Male Pin
Depth 33.6mm
Dim (L x W x H) 20.32 x 41.91 x 33.6 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Industrial packaging No
Insulation Material Polyester
Length 20.32mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3200S
Mount Panel, Cable
Number of Contacts 6
Number of Positions 6
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, mount
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 7.62mm
Row-to-Row Spacing .299
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 6
VDE Tested No
Width 41.91mm
Wire/Cable Gauge 16AWG

Trustpilot