TE Connectivity DC Power Pin housing cable 608620

The parts referenced, produced by TE Connectivity, represent a group of pin housing assemblies and connectors used for cable applications, featuring various configurations and pin counts.
Description Image Product Buy Pricing (Ex VAT) Type Number of Rows Mounting Type Mounting Direction Gender Case Material Number of Contacts Connector System Connector contact surface Contact Type Engineering Series Name Depth ELV Engineering Series No Dimensions Flammability Rating Height Hybrid Connector Housing Color Length
TE Connectivity 1-1564516-1 AMP Pin Housing 10POS Mixed Tab HSG Assy
TE Connectivity 1-1564516-1 AMP Pin Housing 10POS Mixed Tab HSG Assy
Standard range
Order code: 07-3399
MPN: 1-1564516-1

Despatched within 4 working days - 24 in stock
1+ £3.93
10+ £3.61
25+ £3.57
Price per unit Ex VAT
Pin housing cable 2 Cable mount Straight Male 10 Wire-to-Wire Tab HDSCS Compliant Industrial Commercial Transportation UL94 V-0 1.894inch Yes 1.598inch
TE Connectivity 1-967584-3 AMP MQS Pin Housing Cable 4 Pins 1 pc
TE Connectivity 1-967584-3 AMP MQS Pin Housing Cable 4 Pins 1 pc
Standard range
Order code: 07-3954
MPN: 1-967584-3

Despatched within 4 working days - 75 in stock
2+ £3.04
10+ £2.57
100+ £2.53
Price per unit Ex VAT
Plug, straight 2 Male Polybutylene 4 automotive Tin plated Male Pin 40.1mm Compliant (L x W x H) 19.5 x 40.1 x 12.8 mm 12.8mm No 19.5mm
TE Connectivity 1-967587-3 AMP MQS Pin Housing Cable 6 Pins 1 pc
TE Connectivity 1-967587-3 AMP MQS Pin Housing Cable 6 Pins 1 pc
Standard range
Order code: 07-3955
MPN: 1-967587-3

Despatched within 4 working days - 77 in stock
2+ £3.65
10+ £3.17
100+ £3.09
Price per unit Ex VAT
Plug, straight 2 Male Polybutylene 6 automotive Tin plated Male Pin 40.1mm Compliant (L x W x H) 27.2 x 41.2 x 14.4 mm 14.4mm No Natural 27.2mm
TE Connectivity 7-967570-4 AMP Pin Housing 2POS MQS Sealed Auto Use
TE Connectivity 7-967570-4 AMP Pin Housing 2POS MQS Sealed Auto Use
Standard range
Order code: 07-4958
MPN: 7-967570-4

Despatched same day - 1 in stockBack-order availability date - 31/10/2026
3+ £1.38
Price per unit Ex VAT
Pin housing cable 1 Female 2 Wire-to-Wire Male Pin 11.5 No 14.2mm

Trustpilot