TE Connectivity 1-967584-3 AMP MQS Pin Housing Cable 4 Pins 1 pc

MPN
1-967584-3
EAN-13
2050003947299
Order Code
07-3954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.10
10+ £2.85
100+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

TE Connectivity 1-967584-3 is a male shrouded connector with four positions.

It features a robust design for secure and reliable connections.

The connector is suitable for automotive applications.

Its compact form factor facilitates easy integration into vehicle systems.


Type Plug, straight
Number of Contacts 4
Gender Male
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 40.1mm
Dimensions (L x W x H) 19.5 x 40.1 x 12.8 mm
ELV Compliant
Height 12.8mm
Hybrid Connector No
Industrial packaging No
IP Rating IP69K
Length 19.5mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1100
Packaging Bag
Pins per row 2
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series AMP MQS
Serviceable Yes
Strain Relief No (Without)
Width 40.1mm

Reviews

Be the first to submit a review

Trustpilot