TE Connectivity 1-1564516-1 AMP Pin Housing 10POS Mixed Tab HSG Assy

Image Representative of Range

TE Connectivity 1-1564516-1 AMP Pin Housing 10POS Mixed Tab HSG Assy

MPN
1-1564516-1
EAN-13
2050008232666
Order Code
07-3399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £3.92
10+ £4.22 £3.61
25+ £4.18 £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TE Connectivity's 1-1564516-1 is a female shrouded connector featuring 10 positions with a mixed tab housing.

This part is designed for secure and reliable electrical connections in demanding environments.

It is commonly used in automotive and industrial applications where robust connections are required.

The connector ensures durability and performance with its high-quality materials and precision engineering.


Type Pin housing cable
Pitch 3.96mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Engineering Series Name HDSCS
Engineering Series No Industrial Commercial Transportation
Flammability Rating UL94 V-0
Gender Male
Height 1.894inch
Hybrid Connector Yes
Length 1.598inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Orientation Straight
Package Quantity 168
Packaging Box
Packaging Type Box
Polarized Yes
RoHS Compliant Yes
Row Spacing 6.9mm
Sealable Yes (With)
Series Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 27mm

Reviews

Be the first to submit a review

Trustpilot