TE Connectivity 7-967570-4 AMP Pin Housing 2POS MQS Sealed Auto Use

Image Representative of Range

TE Connectivity 7-967570-4 AMP Pin Housing 2POS MQS Sealed Auto Use

MPN
7-967570-4
EAN-13
2050008232949
Order Code
07-4958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

TE Connectivity's 7-967570-4 is a female shrouded 2-position connector designed for automotive applications.

The part offers reliable electrical performance and secure mating features.

Its robust construction ensures durability in harsh environments.

This connector is typically used in vehicle wiring systems for efficient signal and power transmission.


Type Pin housing cable
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Height 11.5
Hybrid Connector No
Length 14.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Packaging Bulk
Packaging Type Bag
Pitch 0.157inch
Polarized No
Radiation Hardening No
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 40.1mm

Reviews

Be the first to submit a review

Trustpilot