TE Connectivity 1-967587-3 AMP MQS Pin Housing Cable 6 Pins 1 pc

MPN
1-967587-3
EAN-13
2050003947183
Order Code
07-3955
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.65
10+ £3.17
100+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TE Connectivity manufactures the pin housing cable AMP MQS, specified by part number 1-967587-3, featuring a total of 6 pins. This component serves as a reliable electrical connector, suitable for automotive and industrial applications where secure and efficient pin connections are essential. Notably, it is part of the Tyco Electronics range, known for its durable and high-quality engineering.
Type Plug, straight
Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Case Material Polybutylene
Circuit Application Signal
Colour Black
Connector contact surface Tin plated
Connector System automotive
Contact Type Male Pin
Depth 40.1mm
Dimensions (L x W x H) 27.2 x 41.2 x 14.4 mm
ELV Compliant
Height 14.4mm
Housing Color Natural
Hybrid Connector No
Industrial packaging No
IP Rating IP69K
Length 27.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 800
Packaging Carton
Pins per row 3
Pitch 3.5
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable Yes (With)
Series AMP MQS
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 41.2mm

Reviews

Be the first to submit a review

Trustpilot