TE Connectivity Crimp Terminals Bullet connector 608539

The components listed, including those with references such as HDP24-18-14SN and HDP24-18-21SN, are part of the HDP20 bullet connector series made by TE Connectivity, consisting of various straight socket and plug
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Orientation Connector Type Body Orientation Military Spec REACH Contact Gender ROHS Gender Max Current Rating Max Voltage Rating Maximum Operating Temperature Minimum Operating Temperature Mounting Number of Ports Number of Terminals Termination Method Type Series
TE Connectivity HDP24-18-14SN HDP20 14P Bullet Connector Socket Straight
TE Connectivity HDP24-18-14SN HDP20 14P Bullet Connector Socket Straight
Extended range
Order code: 07-5466
MPN: HDP24-18-14SN

Available to back orderBack order, lead time 11 days
1+ £28.20
Price per unit Ex VAT
14 180 Socket, straight False Compliant Yes Bullet connector HDP20
TE Connectivity HDP24-18-21SN HDP20 Bullet Connector Socket Straight
TE Connectivity HDP24-18-21SN HDP20 Bullet Connector Socket Straight
Standard range
Order code: 07-5468
MPN: HDP24-18-21SN

Despatched within 4 working days - 2 in stock
1+ £28.31
Price per unit Ex VAT
21 180° Socket, straight Straight SKT RCP 7.5/ContactA 250VDC 125°C -55°C Jam Nut 1 21 Crimp Bullet connector HDP20
TE Connectivity HDP24-18-8PN HDP20 Bullet Connector Plug Straight
TE Connectivity HDP24-18-8PN HDP20 Bullet Connector Plug Straight
Standard range
Order code: 07-5470
MPN: HDP24-18-8PN

Despatched within 4 working days - 1 in stock
1+ £29.54
Price per unit Ex VAT
8 180° Plug, straight False not_compliant Yes Bullet connector HDP20
TE Connectivity HDP24-24-19SE HDP20 Bullet Socket Connector Straight
TE Connectivity HDP24-24-19SE HDP20 Bullet Socket Connector Straight
Extended range
Order code: 07-5471
MPN: HDP24-24-19SE

Back order - 2 availableBack-order availability date - 31/10/2026
1+ £35.94
Price per unit Ex VAT
19 180° Socket, straight Straight SKT RCP (25/13)/ContactA 250VDC 125°C -55°C Jam Nut 1 19 Crimp Bullet connector HDP20
TE Connectivity HDP24-24-29PE-L015 HDP20 Bullet Connector Plug Straight
TE Connectivity HDP24-24-29PE-L015 HDP20 Bullet Connector Plug Straight
Standard range
Order code: 07-5472
MPN: HDP24-24-29PE-L015

Despatched within 4 working days - 15 in stock
1+ £17.57
Price per unit Ex VAT
29 180° Plug, straight Straight PIN RCP (25/13/7.5)/ContactA 250VDC 125°C -55°C Jam Nut 1 29 Crimp Bullet connector HDP20

Trustpilot