TE Connectivity HDP24-18-21SN HDP20 Bullet Connector Socket Straight

MPN
HDP24-18-21SN
EAN-13
2050005529844
Order Code
07-5468
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity HDP24-18-21SN is a bullet connector socket that is part of the HDP20 series of round connectors. This high-performance connector is typically used for robust and reliable electrical connections in automotive and industrial applications. It is designed for ease of use in demanding environments, ensuring secure connections.
Type Bullet connector
Number of Contacts 21
Orientation 180°
Body Orientation Straight
Connector Type Socket, straight
Contact Gender SKT
Gender RCP
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Ports 1
Number of Terminals 21
Series HDP20
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot