TE Connectivity HDP24-18-8PN HDP20 Bullet Connector Plug Straight

MPN
HDP24-18-8PN
EAN-13
2050005529851
Order Code
07-5470
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's HDP24-18-8PN is a straight bullet connector plug, part of the HDP20 series. It offers robust connectivity solutions suitable for various industrial applications. The connector is commonly used in harsh environments where reliable and durable connections are critical.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Connector Type Plug, straight
Military Spec False
REACH not_compliant
ROHS Yes
Series HDP20

Reviews

Be the first to submit a review

Trustpilot