TE Connectivity's HDP24-24-19SE is a female shrouded automotive connector, known for its reliability and durable design.
It offers 19 contact positions, making it suitable for complex electrical systems.
The connector is designed to withstand harsh environmental conditions, ensuring robust performance.
Typically used in automotive and commercial vehicle applications, it provides secure electrical connections in various demanding settings.
| Type |
Bullet connector |
| Number of Contacts |
19 |
| Orientation |
180° |
| Body Orientation |
Straight |
| Connector Type |
Socket, straight |
| Contact Gender |
SKT |
| Gender |
RCP |
| Max Current Rating |
(25/13)/ContactA |
| Max Voltage Rating |
250VDC |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mounting |
Jam Nut |
| Number of Ports |
1 |
| Number of Terminals |
19 |
| Series |
HDP20 |
| Termination Method |
Crimp |