TE Connectivity HDP24-24-29PE-L015 HDP20 Bullet Connector Plug Straight

MPN
HDP24-24-29PE-L015
EAN-13
2050005529943
Order Code
07-5472
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.47 £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The TE Connectivity HDP24-24-29PE-L015 connector is a black, female connector with 29 pins.

It features a threaded coupling for secure connections in harsh environments.

This connector is commonly used in industrial and automotive applications.

Its robust design ensures reliability and durability.


Type Bullet connector
Number of Contacts 29
Orientation 180°
Body Orientation Straight
Connector Type Plug, straight
Contact Gender PIN
Gender RCP
Max Current Rating (25/13/7.5)/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Jam Nut
Number of Ports 1
Number of Terminals 29
Series HDP20
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot