TE Connectivity A201SYWQ04 Toggle Switch Single Pole Momentary On-Off

MPN
A201SYWQ04
Order Code
15-6184
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 23 in stock

The TE Connectivity A201SYWQ04 is a toggle switch featuring a single pole momentary on-off function.

This switch is engineered for reliable performance in various electronic applications.

Main attributes include its compact design and robust build quality.

It's typically used in instrument panels and control systems for industrial equipment.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Phenolic
Contact Current Rating 5a
Contact Material Copper, Silver
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount PCB
Package Quantity 100
Package/Case 125
Packaging Bulk
RoHS Compliant Yes
Series Gemini A
Termination PCB
Throw Configuration DPDT
Type Toggle Switch
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot