TE Connectivity 91285-1 Amplimate HD-20 Insertion/removal Tool 1 pc

Image Representative of Range

TE Connectivity 91285-1 Amplimate HD-20 Insertion/removal Tool 1 pc

MPN
91285-1
EAN-13
2050002710948
Order Code
07-5035
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.84
25+ £51.35
75+ £49.98
200+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The TE Connectivity 91285-1 Tool Assembly Insert/Extract features an ergonomic design for comfortable use.

It is ideal for inserting and extracting contacts in various electrical connectors.

This tool is durable and reliable for frequent industrial applications.

Its precision engineering ensures accurate and efficient performance.


Type Insertion & Extraction Tools
Length 3.75inch
AWG 28 - 24
Color Black
Compatible with (details) AMPLIMITE HD-20
Contact Type Pin
ELV Not Applicable
Factory colour Black
Lead Free Not Applicable
Mount Hardware
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE

Reviews

Be the first to submit a review

Trustpilot