TE Connectivity 8-1768047-0 Tool for Snap-on Wire Markers STD24-APPLICATOR

MPN
8-1768047-0
Order Code
15-3954
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 114 in stock

TE Connectivity 8-1768047-0 is a versatile wire label marker applicator.

It features easy handling and precise application for labelling tasks.

The applicator is designed for durability in industrial environments.

It is typically used for organised cable management and identification.


Type Pre-Printed Markers
Colour Grey
Material Polyoxymethylene
Max Cable Diameter .59 – .75
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C

Reviews

Be the first to submit a review

Trustpilot