TE Connectivity 796949-3 Eurostyle PCB Mount Terminal Block 3 POS

MPN
796949-3
EAN-13
2050006823972
Order Code
07-4961
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.68
100+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity manufactures the 796949-3 Eurostyle Terminal Blocks, featuring reliable connection technology and high quality material. This box is designed to provide secure and efficient electrical connections for a variety of wiring applications. It is typically used in industrial and commercial settings for electronic and electrical systems.
Pitch 5.08mm
No. of Ways 3
Mounting Type Wire-to-Board
Approvals UL
Circuit Application Power & Signal
Closed End No (Without)
Color Black
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 17.5a
Current Rating 17.5a
Depth 9mm
ELV Compliant
Flammability Rating UL94 V-0
Height 15.2mm
Housing Color Black
Housing Material PA 66
Interlock Yes (With)
Length 15.24mm
Max Current Rating 17.5a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Eurostyle Terminal Blocks
Mount Through Hole
Number of Circuits 3
Number of Contacts 3
Number of levels 1
Number of Poles 3
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 200
Packaging Box
Packaging Method Box
Packaging Quantity 200
Packaging Type Box
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable No (Without)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type PCB Terminal Blocks
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire Size 30 – 12
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot