TE Connectivity Modular Adaptors 608661

The parts are various types of terminal blocks and electronic components manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Body Style Pitch No. of Ways No of Ways Per Row Mounting Type No. of Rows Colour Approvals Closed End Gender Wire Gauge (AWG) Current Rating Circuit Application Wire Gauge (mm²) Color Connector & Contact Terminates To Contact Material Connector Mounting Type Contact Current Rating (Max) Contact Plating
TE Connectivity 1393725-4 EMG Latch Custom Component Tray C42334A 41A
TE Connectivity 1393725-4 EMG Latch Custom Component Tray C42334A 41A
Extended range
Order code: 07-3575
MPN: 1393725-4

Available to back orderBack order, lead time 14 days
1+ £11.89
Price per unit Ex VAT
Female 10a Silver Silver
TE Connectivity 1546173-2 Eurostyle Terminal Block 5MM 2 POS Green Sn
TE Connectivity 1546173-2 Eurostyle Terminal Block 5MM 2 POS Green Sn
Extended range
Order code: 07-3664
MPN: 1546173-2

Back order - 52,268 availableBack-order availability date - 16/11/2026
5+ £0.743
Price per unit Ex VAT
Plug, horizontal mount 5.0038mm 2 1 Green 30 to 14 AWG 12A Power & Signal 2.5mm² Green Wire & Cable Bronze Board Mount Tin
TE Connectivity 796634-3 Eurostyle 3-Pos 5.08mm R/A Plug Terminal Block
TE Connectivity 796634-3 Eurostyle 3-Pos 5.08mm R/A Plug Terminal Block
Standard range
Order code: 07-4955
MPN: 796634-3

Available to back orderBack order, lead time 14 days
2+ £2.10
Price per unit Ex VAT
Plug, horizontal mount 5.08mm 3 1 Green UL 30 to 12 AWG 15A Power & Signal 2.5mm² Green Wire & Cable Bronze Tin
TE Connectivity 796949-3 Eurostyle PCB Mount Terminal Block 3 POS
TE Connectivity 796949-3 Eurostyle PCB Mount Terminal Block 3 POS
Standard range
Order code: 07-4961
MPN: 796949-3

Despatched within 4 working days - 20 in stock
2+ £2.68
100+ £2.35
Price per unit Ex VAT
5.08mm 3 Wire-to-Board Black UL No (Without) 17.5a Power & Signal Black Printed Circuit Board Brass Board Mount 17.5 Tin

Trustpilot