TE Connectivity 69355 HHHT Crimping Tool SOLIS #8 Crimpers High Precision

MPN
69355
Order Code
15-2920
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £1436.94 £1434.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity 69355 crimping tool is a high-precision device designed for efficient wire crimping.

It features ergonomic handles for user comfort and consistent crimp quality.

Typically used in electrical and electronic applications, it assures high performance for professional tasks.

The tool's robust construction ensures durability and longevity.


Type Hand Crimping Tools
Length 307.98mm
Colour Black
ELV Not Applicable
Package Quantity 1
Packaging Bulk
Radiation Hardening No
RoHS Compliant No
Series Certi-Crimp, Solistrand
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot