TE Connectivity 675714-000 Solder Sleeves Shield Tubing SO96-3-00

MPN
675714-000
Order Code
15-3549
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's Solder Sleeves Shield Tubing, 675714-000, provides reliable solder and environmental protection.

It features a pre-fluxed solder ring for effective grounding and insulation.

The tubing's heat-shrinkable design is suitable for cable repair and maintenance.

This product is typically used in aerospace and military applications for shielding cable assemblies.


Sleeve Diameter .17
Colour Blue, Clear
Length 16.5mm
Type SolderSleeve Shield Terminators
Government Qualified No
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature (Max) 347
Packaging Bulk
Product Length .65
Radiation Hardening No
Recovered Inside Diameter (Max) .05
Series SolderSleeve SO96

Reviews

Be the first to submit a review

Trustpilot