TE Connectivity 58628-2 Pro Crimper Dieset Punches & Dies 26-14 AWG

MPN
58628-2
Order Code
15-8904
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £513.12 £509.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/07/2026

TE Connectivity 58628-2 is a pro crimper dieset designed for precise electrical terminals fastening.

It accommodates wire sizes from 26 to 14 AWG, ensuring versatility.

The high-quality punches and dies provide durability and reliable performance.

Typically, it is used in industrial and electrical applications for secure and efficient wire crimping.


Type Hand Crimping Tools
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Packaging Bulk
Primary Type DIE SET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Pro-Crimper III, Faston
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot