TE Connectivity 58573-1 Crimpers Crimping Tools Spare Wire Capper

MPN
58573-1
Order Code
15-2867
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £507.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

The TE Connectivity 58573-1 crimper is a high-precision tool designed for crimping tasks.

It features an ergonomic design for comfortable use in high-volume applications.

Typical uses include telecommunications and networking installations.

This spare wire capper ensures consistent and reliable connections.


Type Hand Crimping Tools
Contact Material Bronze
Contact Plating Gold
Mount Through Hole
Number of Contacts 25
Number of Ports 1
Orientation Straight
Package Quantity 1
Packaging Bulk
Plating Tin
RoHS Compliant No
Series Pro-Crimper III
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot