TE Connectivity 58433-3 Pro Crimping Pliers III 1 pc Robust Design

Image Representative of Range

TE Connectivity 58433-3 Pro Crimping Pliers III 1 pc Robust Design

MPN
58433-3
EAN-13
2050006486504
Order Code
07-4688
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £215.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity 58433-3 is a reliable Pro-Crimper Tool designed for 10-22AWG wire sizes.

This durable side crimper ensures precision and consistency in electrical connections.

It is ideal for applications requiring secure and robust wire terminations.

The ergonomic design enhances user comfort during repetitive tasks.


Type Hand Crimping Tools
AWG 22-10
ELV Not Applicable
Lead Free Contains Lead
Mount Wire
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Pro-Crimper III, PIDG, Plasti-Grip
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot