TE Connectivity Modular Adaptors 608400

TE Connectivity offers a range of robust pro-crimper III crimping pliers suitable for various applications, showcasing strong and versatile tools for professional use.
Description Image Product Buy Pricing (Ex VAT) Type AWG Compatible with (details) Colour ELV Operating Temperature (Max) Lead Free Operating Temperature Range Mount Packaging Method Package Quantity Primary Product Material Radiation Hardening UL Flammability Rating Reach SVHC Compliant RoHS Compliant Series Wire/Cable Gauge
TE Connectivity 58433-3 Pro Crimping Pliers III 1 pc Robust Design
TE Connectivity 58433-3 Pro Crimping Pliers III 1 pc Robust Design
Standard range
Order code: 07-4688
MPN: 58433-3

3 in stock, despatched in 4 working days
1+ £198.00
Price per unit Ex VAT
Hand Crimping Tools 22-10 Not Applicable Contains Lead Wire 1 No Unknown Yes Pro-Crimper III, PIDG, Plasti-Grip 10AWG
TE Connectivity 58529-1 Pro-Crimper III Crimping Pliers For AMPSEAL
TE Connectivity 58529-1 Pro-Crimper III Crimping Pliers For AMPSEAL
Standard range
Order code: 07-4691
MPN: 58529-1

4 in stock, despatched in 4 working days
1+ £332.84
Price per unit Ex VAT
Hand Crimping Tools AMPSEAL Not Applicable Lead Free Wire 1 No Unknown No Pro-Crimper III, AMPSEAL 16AWG
TE Connectivity DTP4P-L012-GKT Flange Seal 1 Piece Robust Design
TE Connectivity DTP4P-L012-GKT Flange Seal 1 Piece Robust Design
Standard range
Order code: 07-5450
MPN: DTP4P-L012-GKT

2 in stock, despatched in 4 working days
3+ £1.86
Price per unit Ex VAT
Connector Seals & Cavity Plugs Black 225 -71 – 225 Box Closed Cell Sponge UL 94HBF


Trustpilot