TE Connectivity 4-1618388-6 Contactor Relay SPST 500A 24V 900VDC SPST-NO-DM

MPN
4-1618388-6
Order Code
15-9206
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £119.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 9 in stock

The TE Connectivity 4-1618388-6 is a contactor relay featuring a single pole single throw (SPST) normally open configuration rated at 500A with 24V control.

Designed for high-current applications, it supports up to 900V DC, ensuring robust performance and reliability.

This component is commonly used in electric vehicle systems, renewable energy systems, and industrial automation applications.

It is engineered to handle demanding environments, providing efficient power management solutions.


Type DC Contactors
Actuating System DC
Coil Current 600mA
Coil Resistance 40r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 500a
Current Rating 500a
DC Rated Voltage 900v
ELV Compliant
Lead Free Not Applicable
Max Current Rating 500a
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Chassis Mount, Flanges, Panel
Number of Poles 1
Operate Time 25ms
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Reach SVHC Compliant Unknown
Relay Type Contactor
Release Time 12ms
RoHS Compliant Yes
Series LEV200, KILOVAC
Termination Stud
Throw Configuration SPST
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot