TE Connectivity 4-1437565-2 FSM4JSMATR Tact Switch 6x6mil 1 pc Package

MPN
4-1437565-2
EAN-13
2050007139720
Order Code
07-4543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.196
200+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 07/11/2026

TE Connectivity's tactile switch 4-1437565-2 is a single pole, single throw, normally open surface mount technology.

It is top actuated, compact in design, and suitable for applications requiring reliable low-level switching.

This switch is typically used in consumer electronics, communication devices, and industrial control panels.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Manufacturer Series 1437565
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Packaging Type Package
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot