TE Connectivity 3-1768047-8 Wire Labels & Markers STD21Y-B Adhesive Vinyl

MPN
3-1768047-8
Order Code
15-3881
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,500 in stock

TE Connectivity 3-1768047-8 features adhesive vinyl wire labels designed for durability and strong adhesion.

These labels are suitable for harsh environments due to their resistance to moisture and abrasion.

They are primarily used in industrial settings for cable management and identification.

The product's main attributes include easy application and long-lasting performance.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot