TE Connectivity 3-1437566-8 Tactile Switch SMT Bag 1pc

MPN
3-1437566-8
EAN-13
2050007139676
Order Code
07-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

The TE Connectivity 3-1437566-8 is a tactile switch from the TACT series, designed for surface mount technology (SMT).

It features a reliable momentary action with a low actuation force.

This switch is ideal for use in consumer electronics, automotive applications, and industrial controls.

Its compact size aids in space-constrained designs.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 9.5mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyphenylene
Actuator Type Standard
Colour Brown
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 10mm
ELV Compliant
Flammability Rating UL94 V-0
Illumination Type Non-Illuminated, Illuminated
Length 10
Material Polyamide
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Surface Mount
Number of Positions 2
Package Quantity 30000
Package/Case SMD/SMT
Packaging Loose Piece
Packaging Type Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJSMA, Alcoswitch
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot