TE Connectivity 234A032-100-0 Heat Shrink Cable Boots And End Caps

MPN
234A032-100-0
Order Code
15-8515
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £38.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 14 in stock

TE Connectivity 234A032-100-0 is a heat shrink cable boot designed for reliable environmental sealing.

It offers excellent protection against moisture, chemicals, and environmental elements.

The boot is typically used in aerospace, military, and industrial applications to safeguard wire and cable connections.

Its robust design ensures durability in harsh conditions.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
ELV Compliant
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Orientation Right Angle
Package/Case Molded
Packaging Bulk
Radiation Hardening No
Series Thermofit 234A0
Wire/Cable Diameter 0.55inch

Reviews

Be the first to submit a review

Trustpilot