TE Connectivity 1825955-6 FSM3JH Tact Switch SPST-NO 0.05A 24V ESD 6MM

MPN
1825955-6
Order Code
15-8935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1825955-6 is a single-pole single-throw normally open tact switch.

It is designed for low power applications with a current rating of 0.05A at 24V.

This switch provides electrostatic discharge protection and features a 6mm design.

Common applications include consumer electronics where tactile feedback is required.


Type Tactile Switches
Contact Configuration SPST-NO
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.055inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material PBT
Actuator Type Standard
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
Electrical Life 100000Cycles
Illumination Type Non-Illuminated
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Operating Temperature Range -35 – 85
Operating Voltage 24
Package Quantity 30000
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .196
Radiation Hardening No
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.1mm
Termination PC Pin
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot