TE Connectivity 1-1825910-8 FSM10JH Tact Switch High Temp 6MM

MPN
1-1825910-8
Order Code
15-1801
Country of Origin
China
Qty Unit Price (Ex VAT)
2250+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1825910-8 FSM10JH is a high-temperature tactile switch.

It features a compact 6mm design suitable for space-limited applications.

Typically used in electronics such as consumer devices and industrial controls, it provides reliable tactile feedback.

Its durable construction ensures performance under challenging environmental conditions.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.146inch
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Beige
Actuator Material Nylon
Actuator Type Standard
Colour White
Contact Base Material Brass
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 24v
Depth 7.8mm
Electrical Life 100000Cycles
Illumination Type Non-Illuminated
Length 5.99mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 2
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .287
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot