TE Connectivity 1-1825137-6 A103SYCQ04 Toggle Pushbutton Bagged 1 pc

MPN
1-1825137-6
EAN-13
2050006989210
Order Code
07-3478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.56
25+ £4.22
50+ £3.74
75+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TE Connectivity 1-1825137-6 is a single pole double throw toggle switch with an on-off-on function.

It features reliable metal construction and a long mechanical life.

Suitable for applications requiring simple electronic circuit control, such as in consumer electronics or industrial equipment.

The part is designed for easy integration with various devices needing manual operation.


Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 10.41mm
Actuator Material Brass
Actuator Type Standard Round
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
Current Rating 5a
DC Rated Voltage 28v
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Flammability Rating UL94 V-1
Illumination Colour Non-Illuminated
Insulation Resistance 1000
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP Toggle Pushbutton and Rocker Switches
Mount Through Hole
Number of Positions 3
Operating Voltage 28
Orientation Straight
Package/Case 120
Packaging Bulk
Packaging Type Bag
Product Orientation Vertical
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Gemini A
Termination PC Pins
Throw Configuration SPDT
Type Toggle Switches
UL Flammability Rating UL 94V-1
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot