TE Connectivity 08-1-1-13 D BUND Toggle Switch SPDT On Panel Mount

MPN
08-1-1-13 D BUND
Order Code
15-4395
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £62.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 20 in stock

TE Connectivity's 08-1-1-13 D BUND is a panel mount toggle switch.

It features a Single Pole Double Throw (SPDT) configuration with an on-on operation.

This switch is typically used in electrical and electronic circuits where toggling between two circuit paths is needed.

It is suitable for applications in industrial control, instrumentation, and telecommunications.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-On
Illumination Type Non-Illuminated
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot