TE Connectivity 06161933 Z-Type RMP RMS Marker Green Wire Labels & Markers

MPN
06161933
Order Code
15-7840
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06161933 are green wire labels or markers specifically designed for easy and efficient cable identification.

These Z-type markers are durable and can withstand various environmental conditions, making them reliable for long-term use.

They are ideal for organising and labelling wires in industrial, commercial, and residential electrical installations.

With their simple application, they enhance safety and maintenance efficiency by allowing quick identification of cables.


Type Cable Markers
Colour White
Material PVC
Body Material PVC, Polyvinylchloride
ELV Compliant
Lead Free Not Applicable
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 2.9mm

Reviews

Be the first to submit a review

Trustpilot