TE 1825008-2 DIP Switch Rotary Through Hole Gold 10P Black/Red

Image Representative of Range

TE 1825008-2 DIP Switch Rotary Through Hole Gold 10P Black/Red

MPN
1825008-2
Order Code
63-5160
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 14/11/2026

These rotary DIP switches from TE Connectivity are coded in BCD or hexadecimal and are through hole devices (THT).


  • Product type: Switch
  • Applies to: PCB
  • Colour: Black/Red
  • Number of positions per row: 10
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Solder tail contact plating material: Gold Flash over Nickel
  • Actuator style: Flush
  • Switch type: Rotary DIP
  • Number of switches: 10
  • Termination type: Printed Circuit Board
  • Voltage rating (VDC): 20
  • Auto-insertable: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825008-2
Type Rotary
Number of Positions 10
Index Stops 10
Number of Decks 1
Actuator Type Rotary
Action BCD
Actuator Length 0mm
Actuator Material Polyamide
Body Material Polyphenylene
Centerline (Pitch) 2.54mm
Colour Red
Contact Base Material Copper Alloy
Contact Current Rating 400mA
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 20v
Depth 11.99mm
Electrical Life 10000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Illumination Type None
Length 10
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operating Voltage 20
Orientation Right Angle
Packaging Rail/Tube
Packaging Method Tube
PCB Contact Termination Area Plating Material Gold Flash
Pitch 2.54
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series DRD
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SP10T
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 20v
Washable Yes

Reviews

Be the first to submit a review

Trustpilot