TE Connectivity DIP Switch Rotary Through Hole Gold

These rotary DIP switches from TE Connectivity are coded in BCD or hexadecimal and are through hole devices (THT).

Description Image Product Buy Pricing (Ex VAT) Number of Positions Index Stops Action Colour Contact Current Rating Depth Number of switches Orientation Product Orientation Sealable Switching Current Switching Voltage Throw Configuration Type Number of Decks Actuator Type Actuator Length Actuator Material Body Material Centerline (Pitch)
TE 1-1825007-6 DIP Switch Rotary Through Hole Gold 16P Black
TE 1-1825007-6 DIP Switch Rotary Through Hole Gold 16P Black
Extended range
Order code: 63-5161
MPN: 1-1825007-6

Order in multiples of 15300


Available to back orderPlease contact us for lead time
15300+ £2.61
Price per unit Ex VAT
16 10 Hex Black 10mm 16 Straight Vertical Yes (With) 20mA 20v SP16T Rotary 1 Rotary 0mm Polyamide Polyphenylene 2.54mm
TE 1825008-2 DIP Switch Rotary Through Hole Gold 10P Black/Red
TE 1825008-2 DIP Switch Rotary Through Hole Gold 10P Black/Red
Standard range
Order code: 63-5160
MPN: 1825008-2

Order in multiples of 30


Available to back orderBack-order availability date - 14/11/2026
30+ £3.60
Price per unit Ex VAT
10 10 BCD Red 400mA 11.99mm Right Angle Right Angle No (Without) SP10T Rotary 1 Rotary 0mm Polyamide Polyphenylene 2.54mm
TE 1825008-4 DIP Switch Rotary Through Hole Gold 16P Black
TE 1825008-4 DIP Switch Rotary Through Hole Gold 16P Black
Extended range
Order code: 63-5162
MPN: 1825008-4

Order in multiples of 45


Available to back orderPlease contact us for lead time
45+ £4.24
Price per unit Ex VAT
16 Hex Black 11.99mm Right Angle Right Angle No (Without) 20mA 20v SP16T Rotary 1 Rotary 0mm Polyamide Polyphenylene 2.54mm

Trustpilot