TE 169400 Certi-Lok Hand Crimp Tool for PIDG, Plastigrip, Solistrand & Multimate

MPN
169400
Order Code
63-7087
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £450.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 49 in stock

The TE Connectivity 169400 is designed for precision crimping tasks with reliability and ease of use.

It features ergonomic handles for comfortable operation and high-quality materials for durability.

Ideal for aerospace and automotive industries, it ensures consistent and secure electrical connections.

The tool's adjustable settings accommodate various wire sizes, enhancing versatility.


  • Product type: Crimp Tool
  • Packaging quantity: 1
  • Mftrs part no. 169400
Type Crimp tool
Length 265mm
ELV Compliant
Package Quantity 1
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CERTI-LOK, Multimate III, PIDG, Plasti-Grip, Solistrand
Wire Gauge 24 to 20AWG

Reviews

Be the first to submit a review

Trustpilot