TE 1-1825007-6 DIP Switch Rotary Through Hole Gold 16P Black

MPN
1-1825007-6
Order Code
63-5161
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
15300+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15300
Available to back orderPlease contact us for lead time

These rotary DIP switches from TE Connectivity are coded in BCD or hexadecimal and are through hole devices (THT).


  • Product type: Switch
  • Applies to: PCB
  • Colour: Black
  • Number of positions per row: 16
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 20
  • Solder tail contact plating material: Gold Flash over Nickel
  • Sealed: Yes
  • Actuator style: Flush
  • Switch type: Rotary DIP
  • Number of switches: 16
  • Voltage rating (VDC): 20
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1-1825007-6
Type Rotary
Number of Positions 16
Index Stops 10
Number of Decks 1
Actuator Type Rotary
Action Hex
Actuator Length 0mm
Actuator Material Polyamide
Body Material Polyphenylene
Centerline (Pitch) 2.54mm
Colour Black
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Gold
DC Rated Voltage 20v
Depth 10mm
Electrical Life 10000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Illumination Type None
Length 10
Max Voltage Rating (AC) 20v
Max Voltage Rating (DC) 20v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of switches 16
Operating Voltage 20
Orientation Straight
Packaging Rail/Tube
Packaging Method Tube
PCB Contact Termination Area Plating Material Gold Flash
Pitch 2.54
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series DRD
Switching Current 20mA
Switching Voltage 20v
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SP16T
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 20v
Washable Yes

Reviews

Be the first to submit a review

Trustpilot