TDK Test & Measurement-Multimeters, Clamps & Componen-Moving Coil Meters 656943

Weidmuller Brand: Weidmuller
TDK manufactures a range of toroidal choke inductors with radial leads, featuring various inductance values, resistance levels, and current ratings suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Resistance Dimensions Height Inductance (L) Length Nominal Current Tolerance ± Width Type Content Maximum Temperature Min. temperature Nominal Voltage Product Type Sample rate
TDK B82725A2103N001 Choke Toroidal 1.8mH 14mΩ Radial 10A 1pc
TDK B82725A2103N001 Choke Toroidal 1.8mH 14mΩ Radial 10A 1pc
Standard range
Order code: 17-6789
MPN: B82725A2103N001

Despatched within 4 working days - 95 in stock
1+ £4.45
Price per unit Ex VAT
14mΩ (L x W x H) 44 x 42.5 x 25 mm 25mm 1.8mH 44mm 10A 50% 42.5mm Radial lead 1 +125°C -40°C 250V AC Choke 50Hz
TDK B82725J2602N020 B82725 Choke 3.9mH 30mΩ 6A Toroidal core Radial lead
TDK B82725J2602N020 B82725 Choke 3.9mH 30mΩ 6A Toroidal core Radial lead
Extended range
Order code: 17-6790
MPN: B82725J2602N020

Available to back orderBack order, lead time 11 days
1+ £5.43
Price per unit Ex VAT
30mΩ (L x W x H) 40.5 x 21.5 x 40 mm 40mm 3.9mH 40.5mm 6A 30% 21.5mm Radial lead 1 +125°C -40°C 250V AC Choke 50Hz
TDK B82725J2802N020 B82725 Choke Toroidal core 2.7mH 20mΩ 8A Radial lead
TDK B82725J2802N020 B82725 Choke Toroidal core 2.7mH 20mΩ 8A Radial lead
Standard range
Order code: 17-6791
MPN: B82725J2802N020

Despatched within 4 working days - 158 in stock
1+ £5.14
Price per unit Ex VAT
20mΩ (L x W x H) 40.5 x 21.5 x 40 mm 40mm 2.7mH 40.5mm 8A 30% 21.5mm Radial lead 1 +125°C -40°C 250V AC Choke 50Hz
TDK B82725S2103N004 Choke Toroidal core Radial lead 3.3 mH 10 A 13.5 mΩ
TDK B82725S2103N004 Choke Toroidal core Radial lead 3.3 mH 10 A 13.5 mΩ
Standard range
Order code: 17-6792
MPN: B82725S2103N004

Despatched within 4 working days - 109 in stock
1+ £7.87
Price per unit Ex VAT
13.5mΩ (L x W x H) 40.5 x 20.5 x 37 mm 37mm 3.3mH 40.5mm 10A 30% 20.5mm Radial lead 1 +125°C -40°C 250V AC Choke 50Hz

Trustpilot