TDK B82725S2103N004 Choke Toroidal core Radial lead 3.3 mH 10 A 13.5 mΩ

MPN
B82725S2103N004
Brand
TDK
EAN-13
2050005529257
Order Code
17-6792
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TDK B82725S2103N004 is a high-precision radial lead choke featuring a toroidal core design. With an inductance of 3.3 millihenries, a low DC resistance of 13.5 milliohms, and a current rating of 10 amperes, it is engineered for optimal performance in reducing electromagnetic interference in electronic circuits. Its robust construction makes it suitable for demanding applications, such as in power supply filters, electronic ballast, and general low-frequency noise suppression tasks. The TDK B82725 series is particularly favoured for its reliability and efficiency in maintaining signal integrity across various electronic systems.
Type Radial lead
Resistance 13.5mΩ
Content 1
Dimensions (L x W x H) 40.5 x 20.5 x 37 mm
Height 37mm
Inductance (L) 3.3mH
Length 40.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 30%
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot