TDK B82725A2103N001 Choke Toroidal 1.8mH 14mΩ Radial 10A 1pc

MPN
B82725A2103N001
Brand
TDK
EAN-13
2050005529226
Order Code
17-6789
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

TDK B82725A2103N001 is a toroidal core choke with radial leads, designed for various electromagnetic interference suppression applications. With an inductance of 1.8 millihenries and a low DC resistance of 14 milliohms, this choke is capable of handling up to 10 amperes of current. It is ideal for circuit designs requiring efficient energy storage and minimal energy loss due to its high-quality construction. Common uses include filtering and managing electric currents in power supplies, DC-DC converters, and other electronic devices where stable current flow is necessary. The robust design and reliable performance make this component suitable for demanding engineering environments.
Type Radial lead
Resistance 14mΩ
Content 1
Dimensions (L x W x H) 44 x 42.5 x 25 mm
Height 25mm
Inductance (L) 1.8mH
Length 44mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 10A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 50%
Width 42.5mm

Reviews

Be the first to submit a review

Trustpilot