TDK B82725J2802N020 B82725 Choke Toroidal core 2.7mH 20mΩ 8A Radial lead

MPN
B82725J2802N020
Brand
TDK
EAN-13
2050005529240
Order Code
17-6791
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

TDK B82725J2802N020 is a toroidal core choke with radial leads, identified under the B82725 series. This component exhibits an inductance of 2.7 mH and presents a low series resistance of 20 milliohms, supporting current ratings up to 8 amperes. Such specifications make it particularly effective in filtering applications, where it serves to suppress electromagnetic interference in power supplies and other electronic circuits. Its robust design ensures high performance, making it suitable for use in industrial and consumer electronics requiring reliable noise mitigation.
Type Radial lead
Resistance 20mΩ
Content 1
Dimensions (L x W x H) 40.5 x 21.5 x 40 mm
Height 40mm
Inductance (L) 2.7mH
Length 40.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 8A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 30%
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot