TDK B82725J2602N020 B82725 Choke 3.9mH 30mΩ 6A Toroidal core Radial lead

MPN
B82725J2602N020
Brand
TDK
EAN-13
2050005529233
Order Code
17-6790
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TDK B82725J2602N020 is a toroidal core choke featuring a radial lead configuration, ideal for applications requiring a compact and efficient inductive component. With an inductance of 3.9 mH, a low DC resistance of 30 mO, and a current rating of 6 A, this component is designed to ensure effective suppression of electromagnetic interference and stable performance in power electronics and signal processing circuits. Its performance attributes make it suitable for use in power supplies, frequency converters, and various power management systems where space is at a premium. The quality and reliability of TDK engineering make this choke a dependable choice for engineers seeking durable and efficient inductive solutions.
Type Radial lead
Resistance 30mΩ
Content 1
Dimensions (L x W x H) 40.5 x 21.5 x 40 mm
Height 40mm
Inductance (L) 3.9mH
Length 40.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 6A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 30%
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot