TDK-Lambda CCG15-48-15S DC/DC Converter 15V 1A 1 Output 25.4mm Square

MPN
CCG15-48-15S
Brand
TDK-Lambda
EAN-13
2050006495513
Order Code
10-7587
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £34.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/11/2026

The TDK-Lambda CCG15-48-15S DC/DC converter transforms input voltage to a stable 15 V output at 1 A, delivering 15 W power with one output channel. It is a compact and efficient solution ideal for industrial electronics requiring precise voltage regulation. Such converters are commonly used in areas like telecommunications and distributed power architecture systems.
Output Voltage 15V DC
Power Rating 15W
Output Current 1A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 88%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V
Input Voltage Range[DC] / Vdc 18 to 76
Isolation Isolated
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1
Maximum Output Power / W 15
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 13.5 to 16.5
Package / Mounting PCB mount
Power 15W
Rated Output Voltage[DC] / Vdc 15
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot