TDK-Lambda CCG15-48-05S DC/DC Converter 5V 3A 15W 1x Output 1piece

MPN
CCG15-48-05S
Brand
TDK-Lambda
EAN-13
2050006495506
Order Code
10-7585
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG15-48-05S is a DC/DC converter that provides an output of 5 V at 3 A with a power rating of 15 W. It features a single output and is suitable for applications requiring reliable direct current conversion. Typical uses include powering sensitive electronics in industrial and communications equipment.
Output Voltage 5V DC
Power Rating 15W
Output Current 3A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 87%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V
Input Voltage Range[DC] / Vdc 18 to 76
Isolation Isolated
Length 25.4mm
Max. output current 3A
Maximum Operating Temperature +85°C
Maximum Output Current / A 3
Maximum Output Power / W 15
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 4.5 to 5.5
Package / Mounting PCB mount
Power 15W
Rated Output Voltage[DC] / Vdc 5
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot