TDK-Lambda CC10-1212DF-E CC-Series DC/DC Converter 12V-12V 10W 0.45A

MPN
CC10-1212DF-E
Brand
TDK-Lambda
EAN-13
2050003717021
Order Code
10-7563
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC10-1212DF-E is a highly efficient DC/DC converter with an input of 12 V DC and output options of -12 V DC, 12 V DC, and 15 V DC, providing up to 0.45 A and 10 W of power. This print converter is designed for single output applications, commonly used in electronic devices requiring stable voltage conversion and regulation. Suitable for powering sensitive electronics, it offers reliable performance in diverse industrial and consumer applications
Output Voltage 12V DC
Power Rating 10W
Output Current 450mA
Dim (L x W x H) 22.6 x 35.56 x 8.5 mm
Efficiency (max.) 86%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 18V DC
Input Voltage Range[DC] / Vdc 9 to 18
Insulation Voltage 500V AC
Isolation Isolated
Length 22.6mm
Max. output current 0.45A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.45 0.45
Maximum Output Power / W 10.8
Minimum Input Volage 9V DC
Nominal Input Voltage[DC] / Vdc 12
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 10W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 10g
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot